What’s new: Find the right parts faster with our redesigned experience

Learn more

NMB 4715MS-12W-B50-A00

AC Fan Axial Ball Bearing 115V 88.2CFM/102CFM 37dB/41dB 119 X 119 X 38mm
$ 12.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NMB 4715MS-12W-B50-A00.

Newark

Datasheet2 pages21 years ago
Datasheet3 pages10 years ago

Sager Electronics

Future Electronics

Related Parts

AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 110CFM, 14.4W, Flange Mount, Terminals
AC Fan Axial Sleeve Bearing 115V 85CFM/105CFM 43dB/48dB 119 X 119 X 38.5mm High Speed
AC Fan Axial Ball Bearing 115V 87CFM/107CFM 45dB/50dB 119 X 119 X 38.5mm High Speed

Descriptions

Descriptions of NMB 4715MS-12W-B50-A00 provided by its distributors.

AC Fan Axial Ball Bearing 115V 88.2CFM/102CFM 37dB/41dB 119 X 119 X 38mm
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 102CFM, Flange Mount, Lead Wires
Axial Fan, 119Mm, 115Vac, 250Ma; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:119Mm; External Depth:38Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:102Cfm; Noise Rating:41Dba; Power Rating:14.5W; Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 4715MS-12W-B50-A00

Manufacturer Aliases

NMB has several brands around the world that distributors may use as alternate names. NMB may also be known as the following names:

  • NMB TECHNOLOGIES
  • NMB Technologies Corporation
  • NMBS
  • NPNX
  • NMB Technologies Corp
  • NMB TECHOLOGIES
  • NMBTECH
  • NMB TECHNOLOGIES MIN
  • NMB TECHNOLOGIES COR
  • NMB-Minebea
  • NMB LIGHTING
  • NMB CORPORATION
  • MinebeaMistumi – NMB Technologies
  • MINEBEAMISTUMI – NMB TECHNOLOGIE
  • NMB TECHNOLOGIES CORPORATION (VA)
  • NMB TECHNOLOGIES CORPORATION/MOTORS
  • NMB Technolo
  • NMB FANS
  • NMB TECHNOLOGIES CORP (Motors)
  • NMB TECHNOLOGIE
  • NMB TECHNOLOGIES INC
  • MINEBEAMITSUMI
  • NMB-MAT
  • MINEBEACOLTD