Orion OA109AP-11-2TB

AC Fan Axial Ball Bearing 115V 80V to 130V 71CFM 35dB 120 X 120 X 38.5mm Middle Speed
$ 16.621
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Orion OA109AP-11-2TB.

Future Electronics

Datasheet1 page10 years ago

IHS

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+72.76%

Supply Chain

Country of OriginTAIWAN
Harmonized Tariff Schedule (HTS) Code8414.59.6590
Introduction Date2007-03-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

AC Fan Ball Bearing 115V 0.13A/0.11A 11W/11W 50Hz/60Hz 2150RPM/2300RPM 72CFM/78CFM 37dB/39dB Flange Mount
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
AC Fan Axial Ball Bearing 115V 80V to 130V 75CFM 42dB 120 X 120 X 25mm High Speed
AC Fans AC Axial Fan, 119x119x38mm, 115VAC, 80CFM, Flange Mount, Terminals
AC Fan Axial Sleeve Bearing 115V 76CFM/70CFM 38dB/36dB 119 X 119 X 38.5mm Low Speed
AC Fan Ball Bearing 115V 0.12A/0.11A 12.5W/11.5W 50Hz/60Hz 1700RPM/1900RPM 47CFM/54CFM 37dB/40dB Flange Mount

Descriptions

Descriptions of Orion OA109AP-11-2TB provided by its distributors.

AC Fan Axial Ball Bearing 115V 80V to 130V 71CFM 35dB 120 X 120 X 38.5mm Middle Speed
120 mm x 120 mm x 38 mm Tube Axial Fan 115 VAC Ball Bearing 70CFM 35dBA Terminals
Orion Fans OA109AP-11-2TB AC Fan, 115V/11W, 70CFM, 120x120x38mm, OA109AP Series
Axial Fan, 71Cfm, 35Db, 115V, 120X38.5Mm; Nominal Rated Voltage Ac:115V; Fan Frame Type:Square; Fan Frame Size:120Mm; External Depth:38.5Mm; Bearing Type:Ball Bearing; Air Flow - Cfm:71Cfm; Noise Rating:35Dba; Power Rating:11W Rohs Compliant: Yes |Orion Fans OA109AP-11-2TB

Manufacturer Aliases

Orion has several brands around the world that distributors may use as alternate names. Orion may also be known as the following names:

  • ORION FANS
  • Orion Fans/Knight Electronics
  • KNIGHT ELECTRONICS ORION FANS
  • Orion (Knight Electronics Inc)
  • ORIO
  • ORION FAN
  • ORION POWER SYSTEMS INC
  • KNIGHT ELECTRONICS INC
  • ORION / KNIGHT
  • Knight/Orion Fans
  • Knight Electronics Orion

Part Number Aliases

This part may be known by these alternate part numbers:

  • OA109AP-11-2-TB