Opto 22 MP120D4

MP Model, 120 VAC, 4 Amp, DC Control Solid State Relay SSR
$ 25.322

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 MP120D4.

IHS

Datasheet2 pages25 years ago

Future Electronics

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.33%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00

Related Parts

SensataMP240D4
MP Series 4 A 280 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4
Sensata /CrydomMP120D4
Ssr Relay, Pcb Mount Sip, 120Vac/4A, 3-32Vdc In, Rohs Compliant: Yes |Sensata/crydom MP120D4
Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
RELAY; 2.5 TO 8 VDC; 18 MA (MAX.); SOLID STATE; 9 A @ 10 MS; 240 OHMS (CONTROL)
Schneider Electric70S2-02-A-05-S
Relay;SSR;Power;SPST-NO;Cur-Rtg 5A;Ctrl-V 9-30DC;Vol-Rtg 3-60DC;Pnl-Mnt
Schneider Electric70S2-01-A-05-N
Relay; SSR; Power; SPST-NO; Cur-Rtg 5A; Ctrl-V 3-30DC; Vol-Rtg 3-60DC; Pnl-Mnt

Descriptions

Descriptions of Opto 22 MP120D4 provided by its distributors.

MP Model, 120 VAC, 4 Amp, DC Control Solid State Relay SSR
RELAY 2 A (NOM.) 120 VAC 5 MA (MAX.) OFF-STATE SOLID STATE
SSR, 4A, 120VAC; Contact Configuration: -; Load Current: 4A; Operating Voltage Max: 140VAC; Relay Mounting: PCB; Relay Terminals: Through Hole; Switching Mode: Zero Crossing; Operating Voltage Min: 12VAC; Control Voltage Min: 3V
Ssr, Pcb Mount, 140Vac, 24Vdc, 4A; Tensión Mín De Operación:12Vac; Tensión De Operación Máxima:140Vac; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:24Vdc; Contacto, Configuración:-; Corriente De Carga:4A; Relé, Montaje:Pcb |Opto 22 MP120D4

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP120D4.
  • MP120D4..