Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Sensata MP240D4

MP Series 4 A 280 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4
$ 30.14

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata MP240D4.

IHS

Datasheet5 pages5 years ago

Upverter

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+31.35%

CAD Models

Download Sensata MP240D4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Sensata /CrydomD2W203F-11
Relay Solid State 3mA 32 Volt DC Input 3.5a 280 Volt AC Output 4-Pin Sip
Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCX240D5
Solid State Relay (SSR) SPST-NO (1 Form A) 5VDC 125 Ohm 2A 30VDC SIP-4
RELAY, SOLID STATE, OUTPUT MODULE, INPUT VOLTAGE 5VDC, OUTPUT VOLTAGE 3A AT 240VAC
LittelfuseCPC40055ST
800V AC, Zero Cross, Solid State Switch utilizing dual power SCR outputs. RoHS Compliant: Yes
Schneider Electric70S2-04-C-03-V
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 3A; Ctrl-V 3-32DC; Vol-Rtg 24-140AC; 4 Pin

Descriptions

Descriptions of Sensata MP240D4 provided by its distributors.

MP Series 4 A 280 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4
Relay; SSR; Power; Off State; Cur-Rtg 4A; Ctrl-V 240AC; PCB Mnt; UL, CSA, CE; MP Series
Solid State Relays - PCB Mount PCB SIP SSR 280VAC 4A, 3-32VDC, ZC
Relay SSR 32V DC-IN 4A 280V AC-OUT 4-Pin SIP
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 4A Load
Solid State Relay Z-Vers. 280V 4A SIP4
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:4A; Peak Surge Current:130A; Load Voltage RMS Max:280VAC; Load Voltage RMS Min:24VAC; Contacts:SPST-NO; Control Voltage Max:32VDC; Control Voltage Min:3VDC ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Width mm = 10.2 / Series = MP / Length mm = 43.1 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 4 / Load Voltage Min. V = 24 / Load Current Min. mA = 20 / Control Voltage Min. V = 3 / Control Voltage Max. V = 32 / Height mm = 25.4 / Frequency Min. Hz = 47 / Package Type = SIP
SSR, 4A, 240VAC; Control Voltage Type:DC; Input Voltage:3V DC to 32V DC; Contact Configuration:SPST-NO; Load Current:4A; Load Voltage Range:24Vrms to 280Vrms; Switching Mode:Zero Cross; Relay Terminals:Through Hole; SVHC:No SVHC (20-Jun-2011); Blocking Voltage:600V; Contact Configuration:SPST-NO; Control Current @ 5VDC:2.6mA; Control Voltage DC Max:32V; Control Voltage DC Min:3.5V; External Depth:25.4mm; External Length / Height:44mm; External Width:10mm; Isolation Voltage:4kV; Lead Diameter:1mm; Leakage Current:5mA; Load Current Min:20mA; Load Current RMS Max:4A; On State AC Resistance @ temp:270ohm; On State Resistance DC @ temp:1500ohm; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; Output Type:Triac; Pin Length:6mm; RMS Load Current Min:0.02A; RMS Load Voltage Max:280V; RMS Load Voltage Min:24V; Rate of Voltage Change dv / dt:200V/s; Series:MP; Single Cycle Surge Current:80A; Surge Current:130A; Terminal Type:Through Hole

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND