SSR, PCB MOUNT, 60VDC, 8VDC, 3A Control Voltage Type:DC; Input Voltage Range:2.5VDC to 8VDC; Contacts:SPST-NO; Load Current:3A; Load Voltage Range:5VDC to 60VDC; Switching Mode:Zero Cross; Relay Terminals:Through Hole
Solid State Relay; Control Voltage Type:DC; Load Current RMS Max:3A; Contacts:SPST-NO; Control Voltage Max:24V; Control Voltage Min:5V; Output Device:Triac; Output Voltage Max:60VDC; Output Voltage Min:5VDC; Switching:Zero Cross ;RoHS Compliant: Yes