Opto 22 240D25-17

240 VAC, 25 Amp, DC Control Solid State Relay (SSR), Replacement Part Only
$ 52.424

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Opto 22 240D25-17.

IHS

Datasheet2 pages25 years ago

Future Electronics

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00

Related Parts

SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
SensataSPF240D25
Relay SSR 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP
Sensata /CrydomD2425
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-32DC; Vol-Rtg 24-280AC
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC
Relay Solid State 7mA 32 Volt DC Input 20 Amp 264 Volt AC Output 4-Pin

Descriptions

Descriptions of Opto 22 240D25-17 provided by its distributors.

240 VAC, 25 Amp, DC Control Solid State Relay (SSR), Replacement Part Only
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin
SSR, 25A, 240VAC; Contact Configuration: -; Load Current: 25A; Operating Voltage Max: 280VAC; Relay Mounting: Panel; Relay Terminals: Screw; Switching Mode: DC Switch; Operating Voltage Min: 24VAC; Control Voltage Min: 3VDC; Con
Ssr, Panel Mount, 280Vac, 32Vdc, 25A; Tensión Mín De Operación:24Vac; Tensión De Operación Máxima:280Vac; Tensión De Control Mín:3Vdc; Tensión De Control Máx.:32Vdc; Contacto, Configuración:-; Corriente De Carga:25A; Altura:23.62Mm |Opto 22 240D25-17

Manufacturer Aliases

Opto 22 has several brands around the world that distributors may use as alternate names. Opto 22 may also be known as the following names:

  • OPTO 22
  • OPTO TWENTY-TWO (22)