Sensata SPF240D25

Solid state relay, 240 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, SPF240D25
$ 33.03

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sensata SPF240D25.

JRH Electronics

Datasheet5 pages9 years ago

Sensata /Crydom

Electro Sonic

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+36.96%

CAD Models

Download Sensata SPF240D25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2002-04-24

Related Parts

SensataPF240D25R
PF Series 25 A 280 V Random DC Control Solid State Relay Through Hole - SIP-4
SensataPF240D25
PF Series 25 A 280 V Zero Cross DC Control Solid State Relay Through Hole -SIP-4
SensataPFE240D25
Solid state relay, 240 VAC, zero voltage switching, 24 VDC, 10 A, PCB mounting, PFE240D25
Schneider Electric6225AXXSZS-DC3
Solid State Relay Industrial Mount 6000 SSR SCR SPST-NO 25A
Schneider ElectricW6225DTX-1
Relay SSR 2mA 32V DC-IN 25A 280V AC-OUT 6-Pin
Schneider Electric70S2-03-C-25-S
Relay; SSR; Zero-Switching; SPST-NO; Cur-Rtg 25A; Ctrl-V 3-30DC; Vol-Rtg 24-280AC

Descriptions

Descriptions of Sensata SPF240D25 provided by its distributors.

Solid state relay, 240 VAC, zero voltage switching, 4-15 VDC, 10 A, PCB mounting, SPF240D25
Relay SSR 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP
Solid State Relay PCB Mount, Zero Crossing SCR, 25 A rms, 15 V
Solid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, 4-15VDC, ZC
Solid State Relay Z-Vers. 280V 25A SIP4
System monitoring solid-state relay - Ratings from 25A to 90A @ 96-530 VAC - DC control - LED status indicators - Alarm output signal - Inverting or non-inverting input - Normally open or normally closed alarm output
SSR, SIP, 240VAC/10A, 4-15VDC, ZC; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:3V DC to 15V DC; Load Voltage Range:12V AC to 280V AC

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata | Gigavac Industrial
  • Sensata-Kavlico
  • Sensata Technologies – Airpax
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata Pressure & Temp
  • Sensata-DeltaTech
  • Sensata / Magnum Dimensions
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND