Optek OVS5MRBCR4

Single Color LED, Red, Water Clear, 2.6mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OVS5MRBCR4.

IHS

Datasheet8 pages4 years ago

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Optek OVS5MRBCR4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-10-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2020-04-15
LTD Date2020-12-31

Related Parts

LED Uni-Color Red 634nm Automotive 2-Pin SMD T/R
597 Series Red 2.4 mm 120° 10 mcd Water Clear 2 V Square LED PLCC-2
597 Series Red 2 mm 120° Diffused 32 mcd Dome Lens LED Surface Mount
Single Color LED, Super Red, Colorless Clear, 2.4mm
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R
KingbrightAPA2106SURCK
APA2106SURCK Red LED; 630 nm 2016 (0806) Clear; Dome Lens SMD package

Descriptions

Descriptions of Optek OVS5MRBCR4 provided by its distributors.

Single Color LED, Red, Water Clear, 2.6mm
LED, HB, RED, 0.33W, 7.15CD, 625NM; Product Range: OVS5MxBCR4 Series; LED Colour: Red; Wavelength Typ: 625nm; Viewing Angle: 120°; Luminous Flux @ Test: -; Forward Current If Max: 200mA; Forward Current @ Test: 150mA; Forward V
Led, High Brightness, Red, 330Mw; Rango De Producto:-; Longitud De Onda Típ.:630Nm; Led Color:Rojo; Intensidad Luminosa @ Test:4Cd; Flujo Luminoso @ Test:-; Corriente Directa @ Test:150Ma; Corriente Directa If Máx.:200Ma |Tt Electronics / Optek Technology OVS5MRBCR4
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Transparent / Lens Shape = Round / Bulb Size (Rectangular) = 3.5 x 3.5 / Luminous Intensity cd = 7.15 / Series = OVS5MxBCR4 / Peak Wavelength nm = 625 / Bulb Package = PLCC-4 / Viewing Angle ° = 120 / Forward Voltage (Vf) V = 2.2 / Forward Current (If) mA = 200

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OVS5MRBCR4.