Optek OPB707A

Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 25mA, Rectangular, Through Hole Mount
$ 3.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB707A.

Master Electronics

Datasheet4 pages3 years ago

Newark

Sager Electronics

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.99%

CAD Models

Download Optek OPB707A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayCNY70
Diffuse Photoelectric Sensor, 0.3mm Min, 0.3mm Max, 0.30-1mA, Rectangular, Through Hole Mount
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishayTCRT1000
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
Diodes Inc.LTV-356T
LTV Series Single Channel 80 V 3750 Vrms Transistor Output Optocoupler SMT DIP-4
Diodes Inc.LTV-817S
LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler SMT-DIP-4

Descriptions

Descriptions of Optek OPB707A provided by its distributors.

Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 25mA, Rectangular, Through Hole Mount
OPTOSWITCH; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:20mA; Output Voltage:15V; Opto Case Style:Through Hole; No. of Pins:4; Leaded Process Compatible:Yes; Voltage Rating:15V
Optoswitch; Sensor Output:Fototransistor Darlington; Tensión Colector Emisor V(Br)Ceo:15V; Corriente Directa If:50Ma; Tensión Directa:1.7V; Tensión Inversa Vr:2V; Distancia De Detección:1.27Mm; Sensor, Montaje:Through Hole |Tt Electronics / Optek Technology OPB707A
OPTO SWITCH, REFLECTIVE; No. of Channels:1; Output Type:NPN Photodarlington; Input Current:50mA; Case Style:Wired Housing; Current Ic Min:25mA; Current, Ic On:125mA; External Depth:4.42mm; External Length / Height:4.51mm; Material:Black Plastic; Optocoupler Type:Reflective; Reflective Sensing Distance:1.27mm; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Vce Sat Max:1.1V; Voltage, Vf Max:1.7V; Wavelength, Peak:935nm; Width, External:6.10mm; Max Reverse Leakage Current:100µA; Voltage, BVceo Min:15V; Voltage, BVeco Min:5V

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OPB 707A
  • OPB707A.