Descriptions of Vishay TCRT1000 provided by its distributors.
Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.30-0.50mA, Rectangular, Through Hole Mount
Photointerrupter Reflective Phototransistor 4-Pin Bulk / SENSOR OPTO TRANS 4MM REFL THPCB
950 nm 50 mA Through Hole Reflective Optical Sensor with Transistor Output
Vishay Reflective Photointerrupter Sensor, 1mm Sensing Distance, 4-Pin
TCRT1000, THROUGH HOLE REFLECTIVE OPTICAL SENSOR, PHOTOTRANSISTOR OUTPUT
Photointerrupter Phototransistor, 32V, 50mA, 950nm, Through Hole
SENSOR REFL, NO LENSES, PARALLEL AXES-e4
VISHAY - TCRT1000 - Reflective Photo Interrupter, Phototransistor, Through Hole, 4 mm, 50 mA, 5 Vr, 1.25 Vf
REFL.COUP. STD. / NO LENS PARALLEL AXES - PLASTIC<AZ
Transistor Output Reflective Object Sensor
Reflex coupler 4 mm 32 V THT 940 nm
SIP-4 Ambient Light Sensors ROHS
SENSOR REFL,NO LENSES,PARA.AXE
SENSOR, OPTICAL, TRANSISTOR O/P; Output Current:100mA; Sensor Output1:PIN Photodiode; Input Current:50mA; No. of Channels:1; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; Output Type:Phototransistor