Vishay SFH690ABT

Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SFH690ABT.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages14 years ago

Upverter

Newark

Future Electronics

element14

Inventory History

3 month trend:
+282%

CAD Models

Download Vishay SFH690ABT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

VishaySFH691AT
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation
VishayTCMT1104
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
California Eastern LaboratoriesPS2701-1-F3-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
California Eastern LaboratoriesPS2701A-1-F3-A
DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R / OPTOISOLATOR 3.75KV TRANS 4SMD
California Eastern LaboratoriesPS2701-1-F3-H-A
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP Embossed T/R

Descriptions

Descriptions of Vishay SFH690ABT provided by its distributors.

Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
Optocoupler, Transistor Output, 1 Channel, SOP, 4 Pins, 50 mA, 3.75 kV, 50 %
SFH690ABT Series Single Channel 70V 3750 Vrms Optocoupler Phototransistor SOP-4
1-Ch Transistor Optocoupler, 3.75kV Isolation, 70V VCEO, SOP-4
OPTOCOUPLER PHOTOTRANSISTOR OUTPUT, SOP-4, 100 MIL PITCH, MINI-FLAT PACKAGE Transistor Output Optocoupler, 1-Element, 3750V Isolation
Vishay Transistor Output Optocoupler, SMD, 4-Pin, SOP
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP
Avnet Japan
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:1; Voltage, Isolation:3750V; Output Type:Transistor; Input Current:50mA; Voltage, Output Max:70V; Case Style:SOP-4; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SOP; Mounting Type:Surface Mount
OPTOCPLR 4PIN MINIFLAT 100MIL T&R No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototransistor; Input Current:5mA; Output Voltage:70V; Opto Case Style:SOP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Collector Emitter Voltage V(br)ceo:70V; Output Type:Phototransistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFH690ABT.
  • SFH690ABT..