Descriptions of Optek OPB706B provided by its distributors.
Diffuse Photoelectric Sensor, 1.27mm Min, 1.27mm Max, 0.35mA, Rectangular, Through Hole Mount
Bulk Phototransistor 4 Reflective Reflective Optical Sensor 0.05 (1.27mm) 25mA 24V 85C
Optical Switches, Reflective, Phototransistor Output Reflective Sensor
935nm Reflective 1.27mm 12¦Ìs Phototransistor 1.7V 6.1mm*4.42mm*4.7mm
SENSOR, REFLECTIVE, ANALOG OUTPUT, 1.27MM, 24V, THROUGH HOLE, 25 MA MAX
Reflective object sensor, Wavelength 935nm, VCE 24V, TH-4, RoHS
TT Electronics SCT
SENSR OPTO TRANS 1.27MM REFL PCB 24V 25mA DIP-4
935 nm 1.27 mm 50 mA 1.7 Vf Reflective Object Sensor
Photointerrupter Reflective Phototransistor 4-Pin
Reflective Object Sensors Reflective Sensor
Reflective object sensor,OPB706B
PHOTO INTERRUPTER, REFLECTIVE, 1.27MM; Sensor Output: Phototransistor; Sensor Mounting: Through Hole; Sensing Distance: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Collector Emitter Voltage V(br)ceo: 24V; Forward
Optoswitch; Sensing Method:Reflective; Sensing Distance/Slot Width:1.27Mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case/Package:Module; Collector Emitter Voltage Max:30V; Collector Current Ic Max:25Ma; Ip Rating:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB706B