onsemi UC3843N

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3843N.

IHS

Datasheet20 pages24 years ago

Arrow Electronics

Augswan

Jameco (USA)

CAD Models

Download onsemi UC3843N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-21
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2010-09-23
LTD Date2011-03-23

Related Parts

onsemiUC3844BVN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiUC3842BN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiUC3845N
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi UC3843N provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Current Mode PWM Controller 1A 8-Pin PDIP Rail
DIP-8 AC-DC Controllers & Regulators ROHS
CURRENT MODE PWM CNTRLR 1A 8PDIP
IC REG CTRLR MULT TOPOLOGY 8DIP
AC-DC Controller And Voltage Regulator
Supervisory Circuits PWM Control IC
PWM CONTROLLER, CURRENT MODE, 8DIP; Controller Type:SMPS; Max Output Current:1A; Output Type:Voltage; Frequency:500kHz; Power Dissipation:1200mW; Voltage, Supply Min:12V; Voltage, Supply Max:30V; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:3843
PWM Controller IC; Controller Type:PWM; Input Voltage Primary Max:30V; Output Current Max:1A; Output Type:Current; Input Current:0.45mA; Frequency:500kHz; Power Dissipation, Pd:1.2W; Supply Voltage Min:12V; Termination Type:DIP ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3843N.