Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi UC3842BD1R2G

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi UC3842BD1R2G.

Upverter

Technical Drawing2 pages4 years ago
Datasheet25 pages5 years ago

Electro Sonic

IHS

onsemi

TME

Inventory History

3 month trend:
-0.83%

CAD Models

Download onsemi UC3842BD1R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.293
$ 0.306
$ 0.306
Stock
2,191,046
1,736,878
1,736,878
Authorized Distributors
6
6
6
Topology
Buck-Boost
Buck-Boost
Buck-Boost
Output Voltage
-
5.05 V
5.05 V
Min Input Voltage
12 V
12 V
12 V
Max Input Voltage
25 V
25 V
25 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
500 kHz
500 kHz
500 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
onsemi current modePWMControllers, 8Pin, SOICencapsulation, surface mount, Highest500 kHz
UC3843B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8

Descriptions

Descriptions of onsemi UC3842BD1R2G provided by its distributors.

UC3842B Series 30 V 275 kHz High Performance Current Mode Controller - SOIC-8
UC3842BD1R2G, PWM CURRENT MODE CONTROLLER, 1 A, 250 KHZ, 30 V, 8-PIN SOIC
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
Off-Line Controllers 52kHz 1A Current PWM w/96% Duty Cycle Max
500kHz 10V~30V SOIC-8 AC-DC Controllers and Regulators ROHS
DC DC Converters; UC3842BD1R2G; ON SEMICONDUCTOR; 8; Buck-Boost; 1; 3.9 mm
Boost,Flyback No Up~500KHz Transistor Driver 1 13.5V 400mV 30V 10V SOIC-8 SMD mount,glue mount 1.75mm(height)
High Performance Current Mode PWM Controller
Ana Smps Pwm Controller; |Onsemi UC3842BD1R2G
IC REG CTRLR BST FLYBK ISO 8SOIC
Clock Generator/Frequency Synthesizer /PLL
UC384*B Boost Flyback Tape & Reel (TR) ACTIVE (Last Updated: 1week ago) DC to DC switching controller 50ns 17mA 1.5mm 13.5V
PWM CONTROLLER, 52KHZ, 13.5V, SOIC-8; Input Voltage: -; Output Voltage: 13.5V; Output Current: 12mA; Supply Voltage Min: -; Supply Voltage Max: 30V; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Frequency: 52kHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd