onsemi SZMM5Z5V1T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 5.1 V (Automotive)
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMM5Z5V1T1G.

IHS

Datasheet5 pages5 years ago

Upverter

HQonline

Newark

Farnell

Inventory History

3 month trend:
-85.46%

CAD Models

Download onsemi SZMM5Z5V1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.11
$ 0.11
Stock
2,467,355
1,117,083
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOD-523-2
-
Zener Voltage
5.1 V
-
Tolerance
6 %
-
Power Dissipation
200 mW
-
Impedance
60 Ω
60 Ω
Max Reverse Leakage Current
2 µA
-
Forward Voltage
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ZENER VOLTAGE REGULATOR Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ9690T-7
Zener Diode, 5.6V, 0.15W, Sod-523 Rohs Compliant: Yes |Diodes Inc. DDZ9690T-7
Diodes Inc.DDZ9689T-7
Zener Diode Single 5.1V 5% 150mW 2-Pin SOD-523 T/R / DIODE ZENER 5.1V 150MW SOD523
500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V
500 mW Tight Tolerance Zener Diode Voltage Regulator 6.2 V

Descriptions

Descriptions of onsemi SZMM5Z5V1T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 5.1 V (Automotive)
Diode Zener Single 5.1V 6% 500mW Automotive AEC-Q101 2-Pin SOD-523 T/R
SZMM5ZxxxT1G Series 5.1 V 10 mA Surface Mount Zener Voltage Regulator - SOD-523
Zener Diode, 5.1V V(Z), 2%, 0.5W, Silicon, Unidirectional
SZMM5Z5V1T1G ZENER DIODE, 5.1V 5% 500 MW SMT 2-PIN SOD-523

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd