onsemi MM5Z6V2ST1G

500 mW Tight Tolerance Zener Diode Voltage Regulator 6.2 V
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z6V2ST1G.

IHS

Datasheet5 pages6 years ago

Upverter

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
+159%

CAD Models

Download onsemi MM5Z6V2ST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.075
$ 0.025
Stock
1,093,797
927,342
Authorized Distributors
6
1
Mount
-
Surface Mount
Case/Package
SOD-523-2
-
Zener Voltage
6.195 V
6.195 V
Tolerance
6 %
2 %
Power Dissipation
200 mW
200 mW
Impedance
100 Ω
10 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-02
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V
500 mW Standard Tolerance Zener Diode Voltage Regulators 6.2 V
ZENER VOLTAGE REGULATOR Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
Diodes Inc.DDZ9689T-7
Zener Diode Single 5.1V 5% 150mW 2-Pin SOD-523 T/R / DIODE ZENER 5.1V 150MW SOD523
Diodes Inc.DDZ9692T-7
DDZ9 Series 500 mW 6.8 V 10 mA Surface Mount Zener Diode - SOD-523
Diodes Inc.DDZ9690T-7
Zener Diode, 5.6V, 0.15W, Sod-523 Rohs Compliant: Yes |Diodes Inc. DDZ9690T-7

Descriptions

Descriptions of onsemi MM5Z6V2ST1G provided by its distributors.

500 mW Tight Tolerance Zener Diode Voltage Regulator 6.2 V
MM5Z6V2ST1 Series 200 mW 10 mA 6.2 V SMT Zener Voltage Regulator - SOD-523
Zener Diode, 6.2V V(Z), 2.18%, 0.2W, Silicon, Unidirectional
Zener Diode Single 6.2V 2% 10Ohm 500mW 2-Pin SOD-523 T/R
MM5Z6V2ST1G ZENER DIODE, 6.2V 2% 500 MW SMT 2-PIN SOD-523
ZENER DIODE, 200mW, 6.2V, SOD-523; Zener Voltage Vz Typ:6.2V; Power Dissipation Pd:200mW; Diode Case Style:SOD-523; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Cut Tape; Diode Type:Zener; Filter Terminals:Surface Mount
This series of Zener Diodes is packaged in a SOD-523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones hand held portables and high density PC Boards.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z6V2ST1G.