onsemi MM5Z4V7T1G

500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM5Z4V7T1G.

IHS

Datasheet5 pages5 years ago

Upverter

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-57.81%

CAD Models

Download onsemi MM5Z4V7T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.066
$ 0.031
Stock
2,499,562
4,306,642
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SOD-523-2
-
Zener Voltage
4.7 V
4.7 V
Tolerance
6 %
6 %
Power Dissipation
200 mW
200 mW
Impedance
80 Ω
80 Ω
Max Reverse Leakage Current
3 µA
3 µA
Forward Voltage
900 mV
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

ZENER VOLTAGE REGULATOR Zener Diode, 4.7V V(Z), 2.15%, 0.2W, Silicon, Unidirectional
Diodes Inc.BZT585B4V7T-7
Diode Zener Single 4.7V 2% 350mW 2-Pin SOD-523 T/R
ZENER VOLTAGE REGULATOR Zener Diode, 5.1V V(Z), 5.88%, 0.5W, Silicon, Unidirectional
500 mW Standard Tolerance Zener Diode Voltage Regulators 3.3 V
Diodes Inc.BZT585B4V3T-7
Diode Zener Single 4.3V 2% 350mW 2-Pin SOD-523 T/R
Diodes Inc.BZT585B3V9T-7
Diode Zener Single 3.9V 2% 350mW 2-Pin SOD-523 T/R

Descriptions

Descriptions of onsemi MM5Z4V7T1G provided by its distributors.

500 mW Standard Tolerance Zener Diode Voltage Regulators 4.7 V
MM5Z4V7T1 Series 200 mW 10 mA 4.7 V SMT Zener Voltage Regulator - SOD-523
Diode Zener Single 4.7V 6% 200mW 2-Pin SOD-523 T/R
Zener Diode, 4.7V V(Z), 6.38%, 0.5W, Silicon, Unidirectional
Zener Diode 4.7V 500mW ¡À6.4% Surface Mount SOD-523
MM5Z4V7T1G ZENER DIODE, 4.7V 5% 500 MW SMT 2-PIN SOD-523
DIODE, ZENER, 4.7V, 0.2W, FULL REEL; Zener Voltage Vz Typ: 4.7V; Power Dissipation Pd: 500mW; Diode Case Style: SOD-523; Zener Tolerance ±: -; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: MM5Z4 Series; A

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5Z4V7T1G.