onsemi SZMM3Z13VST1G

Tight Tolerance Zener Diode Tight Tolerance Sod-323/ Reel |Onsemi SZMM3Z13VST1G
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZMM3Z13VST1G.

IHS

Datasheet6 pages4 years ago

Electro Sonic

Future Electronics

TME

Inventory History

3 month trend:
+10.42%

CAD Models

Download onsemi SZMM3Z13VST1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.089
$ 0.041
Stock
1,597,707
1,152,637
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
-
SOD-323-2
Zener Voltage
13 V
13 V
Tolerance
-
-
Power Dissipation
-
200 mW
Impedance
30 Ω
30 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Diodes Inc.BZT52C13-7-F
BZT52C13 Series 500 mW 13 V 10 mA Surface Mount Zener Diode - SOD-123
DIODE ZENER 13V 225MW SOT23-3 / Zener Diode 13 V 225 mW ±6% Surface Mount SOT-23-3 (TO-236)
Zener Diode Single 13V 2% 30Ohm 300mW 3-Pin SOT-23 T/R
Diodes Inc.BZX84C13W-7-F
Zener Diode, 13V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. BZX84C13W-7-F
Zener Diode, 13V V(Z), 2%, 0.2W, Silicon, Unidirectional
Tape & Reel (TR) ±6% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 100nA @ 8V 225mW 13V

Descriptions

Descriptions of onsemi SZMM3Z13VST1G provided by its distributors.

Tight Tolerance Zener Diode Tight Tolerance Sod-323/ Reel |Onsemi SZMM3Z13VST1G
Zener Diode Single 13V 5% 30Ohm 300mW Automotive 2-Pin SOD-323 T/R
MM3ZXX Series 13.2 V 300 mW Surface Mount Zener Voltage Regulator - SOD-323
Zener Diode, 13V V(Z), 2.2%, 0.3W, Silicon, Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd