Diodes Inc. MMBZ5228B-7-F

MMBZ5228B Series 3.9 V 350 mW Surface Mount Zener Diode - SOT-23
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. MMBZ5228B-7-F.

IHS

Datasheet7 pages3 years ago

HQonline

Newark

Components Direct

Diodes Inc SCT

Inventory History

3 month trend:
-93.81%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.042
$ 0.042
Stock
687,502
2,400,885
2,400,885
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
SOT-23-3
Zener Voltage
3.9 V
3.9 V
3.9 V
Tolerance
5 %
5 %
5 %
Power Dissipation
350 mW
300 mW
300 mW
Impedance
23 Ω
23 Ω
23 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
900 mV
900 mV
900 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Diodes Inc.MMBZ5226B-7-F
Zener Diode Single 3.3V 5% 28Ohm 350mW 3-Pin SOT-23 T/R / DIODE ZENER 3.3V 350MW SOT23-3
Diodes Inc.MMBZ5227B-7-F
MMBZ5227B Series 350 mW 3.6 V 10 mA Surface Mount Zener Diode - SOT-23
Diodes Inc.MMBZ5230B-7-F
MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23
Zener Diode Single 4.7V 5% 1550Ohm 350mW 3-Pin SOT-23 T/R
Diode Zener Single 3.3V 5% 350mW 3-Pin SOT-23 T/R
MMBZ4683 Series 3 V ±5% 350 mW Surface Mount Small Signal Zener Diode - SOT-23-3

Descriptions

Descriptions of Diodes Inc. MMBZ5228B-7-F provided by its distributors.

MMBZ5228B Series 3.9 V 350 mW Surface Mount Zener Diode - SOT-23
Zener Diode Single 3.9V 5% 23Ohm 350mW 3-Pin SOT-23 T/R
Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBZ5228B-7-F
ZENER DIODE SOT-23 350MW 3.9V ROHS 3K<AZ
Zener Diode, 3.9V V(Z), 4.99%, 0.35W, Silicon, Unidirectional

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMBZ5228B7F