onsemi SZ1SMB5933BT3G

3.0 W Zener Diode Voltage Regulator 22 V (Automotive). ONSSPCDDECI9E6E;
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5933BT3G.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Upverter

Newark

TME

Inventory History

3 month trend:
-0.37%

CAD Models

Download onsemi SZ1SMB5933BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.15
$ 0.15
Stock
192,717
858,056
858,056
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Zener Voltage
22 V
22 V
22 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
3 W
3 W
Impedance
17.5 Ω
17.5 Ω
17.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Zener Diode Single 22V 5% 17.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 22V 3W SMB
Diodes Inc.1SMB5933B-13
1SMB5933B Series 550 mW 22 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA
Diode Zener Single 22V 5% 1500mW 2-Pin DO-214AA T/R
Zener Diode, single, Two Terminal,22V V(Z),5%,do-214Aa/Smb |Vishay SMZJ3797B-E3/52
DIODE, ZENER, VR 20V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 18.7MA

Descriptions

Descriptions of onsemi SZ1SMB5933BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 22 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode Single 22V 5% 17.5Ohm 3000mW Automotive 2-Pin SMB T/R
Zener Diode, 22V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode, 22V, 3W, Smb; Zener Voltage Nom:22V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5933BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd