onsemi 1SMB5932BT3G

Diode, Zener, Vr 20V, If 200MA, Pkg Smb, Vf 1.5V, Tj +150DEGC, Pd 3W, Ir 18.7MA
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5932BT3G.

JRH Electronics

Datasheet6 pages14 years ago

Upverter

IHS

onsemi

TME

Inventory History

3 month trend:
-0.98%

CAD Models

Download onsemi 1SMB5932BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.114
$ 0.132
Stock
1,461,803
762,153
Authorized Distributors
6
2
Mount
-
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
20 V
20 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
550 mW
Impedance
14 Ω
14 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
1.5 V
-

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

DIODE, ZENER, VR 16V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 23.4MA
DIODE, ZENER, VR 18V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 20.8MA
Zener Diode Single 22V 5% 17.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 22V 3W SMB
Diodes Inc.1SMB5933B-13
1SMB5933B Series 550 mW 22 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA
Diodes Inc.1SMB5929B-13
1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB

Descriptions

Descriptions of onsemi 1SMB5932BT3G provided by its distributors.

DIODE, ZENER, VR 20V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 18.7MA
Zener Diode, 27V V(Z), 5%, 0.55W, Silicon, Unidirectional, DO-214AA
This complete new line of 3 Watt Zener Diodes offers the following advantages.
1SMB5932B Series 550 mW 200 mA 20 V SMT Zener Voltage Regulator
3.0 W Zener Diode Voltage Regulator 20 V
onsemi Single Zener Diode, Vz=20V, SMD, Pmax=3W, SMB
Zener Diode Single 20V 5% 14Ohm 3000mW 2-Pin SMB T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5932BT3G.