onsemi SZ1SMB5928BT3G

3.0 W Zener Diode Voltage Regulator 13 V (Automotive). ONSSPCDDECI9E6E;
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SZ1SMB5928BT3G.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Upverter

Newark

TME

Inventory History

3 month trend:
-7.53%

CAD Models

Download onsemi SZ1SMB5928BT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.287
$ 0.15
$ 0.15
Stock
221,221
4,572,193
4,572,193
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Zener Voltage
13 V
13 V
13 V
Tolerance
5 %
5 %
5 %
Power Dissipation
-
3 W
3 W
Impedance
7 Ω
7 Ω
7 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
-
1.5 V
1.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

DIODE, ZENER, VR 13V, IF 200MA, PKG SMB, VF 1.5V, TJ +150DEGC, PD 3W, IR 28.8MA
Diodes Inc.1SMB5928B-13
Zener Diode, 13V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5928B-13
Cut Tape (CT) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 1muA @ 9.9V 550mW 13V
Zener Diode, single, Two Terminal,13V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5928B-E3/52
Zener Diode; 11V; 5%; 500mW; -65+150 deg.C; SMD; DO214AA(SMB); AEC-Q100
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA

Descriptions

Descriptions of onsemi SZ1SMB5928BT3G provided by its distributors.

3.0 W Zener Diode Voltage Regulator 13 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode Single 13V 5% 7Ohm 3000mW Automotive 2-Pin SMB T/R
Zener Diode, 13V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode, 13V, 3W, Smb; Zener Voltage Nom:13V; Power Dissipation:3W; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:Sz1Smb59Xxt3G Series Rohs Compliant: Yes |Onsemi SZ1SMB5928BT3G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd