onsemi SMF6.0AT1

Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF6.0AT1.

IHS

Datasheet6 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.197
$ 0.095
$ 0.095
Stock
105,393
1,084,646
1,084,646
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
7.02 V
7.04 V
7.04 V
Clamping Voltage
10.3 V
10.3 V
10.3 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
-
19.4 A
19.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiSMF70AT1
SOD-123F 1 Surface Mount Zener Zener Tvs Diode 7.78V 1muA 200W -55C~150C TJ
LittelfuseTPSMA6L6.0A
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-221AC
LittelfuseP4SMA7.5A
P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 6.4V, DO-214AC, RoHS
LittelfuseP6KE7.5
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
600 Watt SMB Transient Voltage Suppressor, 75 V, Unidirectional

Descriptions

Descriptions of onsemi SMF6.0AT1 provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 6V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 6V 200W 2-Pin SOD-123FL T/R
TVS DIODE 6VWM 10.3VC SOD123FL
SMF6.0AT1, TRANSIENT VOLTAGE SUPPRESSORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd