Littelfuse P4SMA7.5A

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 6.4V, DO-214AC, RoHS
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P4SMA7.5A.

IHS

Datasheet6 pages3 years ago

Future Electronics

Burklin Elektronik

TME

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse P4SMA7.5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseTPSMA6L7.5A
TVS Diodes - Transient Voltage Suppressors 75V 600W 60A 5% UniDirectional
Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
onsemi1SMB75AT3
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
onsemiSMF70AT1
SOD-123F 1 Surface Mount Zener Zener Tvs Diode 7.78V 1muA 200W -55C~150C TJ
600 Watt SMB Transient Voltage Suppressor, 75 V, Unidirectional
LittelfuseP6KE8.2
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS

Descriptions

Descriptions of Littelfuse P4SMA7.5A provided by its distributors.

P4SMA Series - 400W Surface Mount Transient Voltage (TVS) Diode, 6.4V, DO-214AC, RoHS
Littelfuse SCT
DO-214AC SMA P4SMA 1 Surface Mount Zener Tvs Diode 7.13V 36.3A 400W -65C~150C TJ
Trans Voltage Suppressor Diode, 400W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 6.4V 400W 2-Pin SMA T/R
36.3A 11.3V 7.13V 6.4V Unidirectional SMA(DO-214AC) TVS ROHS
Transient Suppressor Diode, single, unidirectional,6.4V V(Rwm),do-214Ac/Sma |Littelfuse P4SMA7.5A
TVS DIODE 6.4VWM 11.3VC DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 6.4 / Clamping Voltage V = 11.3 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 36.3 / Breakdown Voltage Min. V = 7.13 / Breakdown Voltage Max. V = 7.88 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 500 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN