onsemi SMBJ70A

Diode TVS Single Uni-Dir 70V 600W 2-Pin DO-214AA T/R
$ 0.111

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ70A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

_legacy Avnet

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

LittelfuseTPSMB82A
Diode TVS Single Uni-Dir 70.1V 600W Automotive 2-Pin SMB T/R
BournsSMBJ64A
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ7.0A-13-F
Tvs Diode, 600W, 7V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ7.0A-13-F
Diodes Inc.SMBJ64A-13-F
SMBJ Series 64 V 600 W SMT Uni-Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L64A
TVS Diodes - Transient Voltage Suppressors 64V 600W 60A 5% UniDirectional
Diodes Inc.P6KE82A-T
Diode TVS Single Uni-Dir 70.1V 600W 2-Pin DO-15 T/R

Descriptions

Descriptions of onsemi SMBJ70A provided by its distributors.

Diode TVS Single Uni-Dir 70V 600W 2-Pin DO-214AA T/R
1 Surface Mount Single SMD/SMT (Type) Tvs Diode 113V 5muA 600W 150C
Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
600 Watt Transient Voltage Suppressors
TVS DIODE, 600W, 7V, DO-214AA; TVS Polar; TVS DIODE, 600W, 7V, DO-214AA; Reverse Stand-Off Voltage Vrwm:70V; Breakdown Voltage Range:77.8V to 86V; Clamping Voltage Vc Max:12V; Peak Pulse Current Ippm:50A; Diode Case Style:DO-214AA; No. of Pins:2; Breakdown Voltage Vbr:77.8V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ70A.