onsemi SMBJ6V0A

SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.3V 800muA 600W 150C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ6V0A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

_legacy Avnet

element14 APAC

Newark

CAD Models

Download onsemi SMBJ6V0A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-07-16

Related Parts

BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
BournsSMBJ6.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.67V 5muA 600W -55C~150C TJ
Diodes Inc.SMBJ5.0A-13-F
SMBJ5.0A Series 600 W 5.0 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ6.0A-13-F
SMBJ Series 600 W 6 V Surface Mount Uni-Directional TVS Diode - DO-214AA
Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-221AC T/R
onsemiSMBJ5V0A
SMBJ Series 5 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi SMBJ6V0A provided by its distributors.

SMB 1 Surface Mount TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 10.3V 800muA 600W 150C
600 W Uni-Directional 10.3 V SMT Transient Voltage Suppressor Diode - DO-214AA
600W, Surface Mount Transient Voltage Suppressor Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 10.3V, UNIDIR, DO-214AA; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 10.3V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Br

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd