onsemi SMBJ60CA

Transil Diode (TVS); 600W; 60V; 6.2A; bidirectional; -65+150 deg.C; SMD; DO214AA(SMB)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ60CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

DigiKey

CAD Models

Download onsemi SMBJ60CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
BournsSMBJ58CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 64.4V 6.5A 600W -55C~150C TJ
Diodes Inc.SMBJ6.0CA-13-F
SMBJ Series 600 W 6 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ58CA-13-F
Protection Tvs Bidirectional Smb 600W 58.0V Rohs 3K Rohs Compliant: Yes
Diodes Inc.SMBJ54CA-13-F
SMBJ Series 600 W 54 V Bi-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of onsemi SMBJ60CA provided by its distributors.

Transil Diode (TVS); 600W; 60V; 6.2A; bidirectional; -65+150 deg.C; SMD; DO214AA(SMB)
SMBJ Series 600 W 96.8 Vcl Bi-Directional Surface Mount TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 60V 600W 2-Pin DO-214AA T/R
SMB 1 Surface Mount Single (Type) Tvs Diode 96.8V 5muA 600W 150C
600 Watt Transient Voltage Suppressors
DIODE, TVS, BIDIRECTIONAL; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:60V; Breakdown Voltage Range:66.7V to 73.7V; Clamping Voltage Vc Max:96.8V; Peak Pulse Current Ippm:6.2A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:66.7V; Diode Configuration:Bidirectional; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:SMB; Peak Pulse Power:600W; Stand-off Voltage:60V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ60CA.