Product Range:smbj Series; Tvs Polarity:bidirectional; Reverse Stand-Off Voltage Vrwm:58V; Clamping Voltage Vc Max:93.6V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:64.4V; Breakdown Voltage Max:71.2V Rohs Compliant: Yes