onsemi SMBJ43A

SMBJ Series 69.4 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.126

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ43A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Newark

DigiKey

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ43A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseTPSMA6L43A
TVS Diodes - Transient Voltage Suppressors 43V 600W 60A 5% UniDirectional
BournsSMBJ40A
TVS Diode, SMBJ, Unidirectional, 40 V, 64.5 V, DO-214AA (SMB), 2 Pins
BournsSMBJ43A
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ40A-13-F
Protection Tvs Unidirectional Smb 600W 40.0V Rohs 3K Rohs Compliant: Yes
LittelfuseP6SMB51A
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 43.6V, RoHS
onsemiSMBJ40A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 40 Volt 600 Watt 2-Pin SMBJ

Descriptions

Descriptions of onsemi SMBJ43A provided by its distributors.

SMBJ Series 69.4 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Diode TVS Single Uni-Dir 43V 600W 2-Pin DO-214AA T/R
Trans Voltage Suppressor Diode, 600W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
SMB 1 Surface Mount Single (Type) Tvs Diode 69.4V 5muA 600W 150C
600 Watt Transient Voltage Suppressors
Product Range:smbj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:43V; Clamping Voltage Vc Max:69.4V; Diode Case Style:do-214Aa (Smb); No. Of Pins:2Pins; Breakdown Voltage Min:47.8V; Breakdown Voltage Max:52.8V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ43A.