onsemi SMBJ160CA

Tape & Reel 1 Surface Mount Single (Type) Tvs Diode 259V 5muA 600W 150C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ160CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Farnell

Newark

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-06-01

Related Parts

BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA
Diodes Inc.SMBJ150CA-13-F
SMBJ Series 5 W 192.5 V Bi-Directional Surface Mount TVS Diode - SMB
BournsSMBJ170CA
Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ170CA
SMBJ Series 189 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseP6SMB200CA
P6SMB Series 171 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ180CA
Trans Voltage Suppressor Diode, 600W, 180V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of onsemi SMBJ160CA provided by its distributors.

Tape & Reel 1 Surface Mount Single (Type) Tvs Diode 259V 5muA 600W 150C
TVS Diodes - Transient Voltage Suppressors 160V 600W SMB Bidirectional
TVS DIODE, 600W, 160V, DO-214AA; TVS Pol; TVS DIODE, 600W, 160V, DO-214AA; Reverse Stand-Off Voltage Vrwm:160V; Breakdown Voltage Range:178V to 197V; Clamping Voltage Vc Max:259V; Peak Pulse Current Ippm:2.3A; Diode Case Style:DO-214AA; No. of Pins:2
TVS Diode; Reverse Stand-Off Voltage, VRWM:160V; Package/Case:DO-214; Breakdown Voltage, Vbr:178V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:2.3A ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ160-CA
  • SMBJ160CA..