onsemi SM36T1G

SM36T1G Series 60 V 45 pF Uni-Directional Surface Mount TVS Diode SOT-23
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SM36T1G.

IHS

Datasheet7 pages3 years ago

JRH Electronics

onsemi

Farnell

TME

Inventory History

3 month trend:
-5.51%

CAD Models

Download onsemi SM36T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.134
$ 0.324
Stock
6,562,799
3,852,274
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
43.5 V
40 V
Clamping Voltage
60 V
60 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
4 A
4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-09-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemiSM24T1G
SM24T1G Series 43 V 60 pF Uni-Directional Surface Mount TVS Diode SOT-23
onsemiSM12T1G
Diode TVS Dual/Single Uni-Directional/Bi-Directional 12V 300W 3-Pin SOT-23 T/R
onsemiSM05T1G
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 6.75Vbr 9.8Vc 3-Pin SOT-23 T/R
Nexperia Unidirectional TVS Diode, Vc=20V, SMD, SOT-23 (TO-236AB), Vbr=6.4V
PESD3V3S2UAT Series 20 V 300 pF Uni Direction Dual ESD Protection Diode-SOT-23-3
ESD Protection Device, TVS, 18 V, SOT-23, 3 Pins, 15 V, PESDxS2UAT Series

Descriptions

Descriptions of onsemi SM36T1G provided by its distributors.

SM36T1G Series 60 V 45 pF Uni-Directional Surface Mount TVS Diode SOT-23
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 36V 43.475Vbr 60Vc 3-Pin SOT-23 T/R
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 60V, SMD mount, SOT-23encapsulation, Minimum breakdown voltage 40V
TVS DIODE, 300W, 36V, UNIDIR, SOT-23; Product Range: SM05T1G Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 60V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Volt

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd