What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PESD5V0S2UAT,215

ESD Protection Device, TVS, 6.8 V, SOT-23, 3 Pins, 5 V
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0S2UAT,215.

Nexperia

Datasheet11 pages3 years ago
Datasheet14 pages16 years ago

IHS

element14 APAC

Inventory History

3 month trend:
+35.00%

CAD Models

Download Nexperia PESD5V0S2UAT,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-02-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

PESD3V3S2UAT Series 20 V 300 pF Uni Direction Dual ESD Protection Diode-SOT-23-3
20V 150W 5.2V 3.3V SOT-663 ESD and Surge Protection (TVS/ESD) ROHS
onsemiSM05T1G
ESD Suppressor / TVS Diodes SOT23-3 Unidirectional 2Channel VRWM=5V VBR(min)=6.2V
SC-70SOT-323 2 Surface Mount Zener Zener Tvs Diode 6.4V 9.37A 8/20mus 150W 50Ohm
ESD Protection Device, TVS, 13.5 V, SOT-323, 3 Pins, 60 W, PESD6
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability

Descriptions

Descriptions of Nexperia PESD5V0S2UAT,215 provided by its distributors.

ESD Protection Device, TVS, 6.8 V, SOT-23, 3 Pins, 5 V
PESDxS2UAT Series 20 V 152 pF SMT Double ESD Protection Diode - SOT-23-3
Trans Voltage Suppressor Diode, 260W, 5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
ESD Suppressor Polymer Dual Uni-Directional 30kV 3-Pin SOT-23 T/R
Nexperia TVS, 20V, , SOT-23 (TO-236AB), 6.4V
Double ESD protection diode in SOT23 package
ESD Suppressor TVS 30kV Automotive 3-Pin TO-236AB T/R
ESD VRWM=5V Ipp=15A VBR=6.8V Ppp=260W Vc=20V SOT23
SOT-23 ESD Protection Devices ROHS
Electrostatic Discharge (ESD) Protects Devices
UniDirect ESD protect diode,PESD5V0S2UAT
RS APAC
NEXPERIA PESD5V0S2UAT - TRANS VO
DIODE, TVS, SOT-23; Clamping Voltage Vc; DIODE, TVS, SOT-23; Clamping Voltage Vc Max:20V; Diode Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; Breakdown Voltage Range:6.4V to 7.2V; Diode Configuration:Dual Common Cathode; Peak Pulse Current Ippm:15A

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5V0S2UAT 215
  • PESD5V0S2UAT,215.
  • PESD5V0S2UAT215
  • PESD5V0S2UAT@215