onsemi SM24T1G

SM24T1G Series 43 V 60 pF Uni-Directional Surface Mount TVS Diode SOT-23
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SM24T1G.

IHS

Datasheet7 pages3 years ago

HQonline

Electro Sonic

onsemi

TME

Inventory History

3 month trend:
+7.90%

CAD Models

Download onsemi SM24T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-09-06
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemiSM36T1G
SM36T1G Series 60 V 45 pF Uni-Directional Surface Mount TVS Diode SOT-23
ESD Protection Device, TVS, 18 V, SOT-23, 3 Pins, 15 V, PESDxS2UAT Series
ESD Protection Device, TVS, 15 V, SOT-663, 3 Pins, 12 V, PESDxS2UQ Series
Nexperia Unidirectional ESD Protection Diode, Vc Max 40V, SOT-663, Vbr Min 17.6V, SMD
onsemiSM12T1G
Diode TVS Dual/Single Uni-Directional/Bi-Directional 12V 300W 3-Pin SOT-23 T/R
onsemiSM15T1G
SM15 Series 2 Channel 24 V Uni/Bi-Directional TVS Diode Array - SOT-23

Descriptions

Descriptions of onsemi SM24T1G provided by its distributors.

SM24T1G Series 43 V 60 pF Uni-Directional Surface Mount TVS Diode SOT-23
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 24V 29.025Vbr 43Vc 3-Pin SOT-23 T/R
43V 300W 26.7V 24V SOT-23-3 ESD and Surge Protection (TVS/ESD) ROHS
ZEN SOT23 ARRAY 24V ZEN SOT23 TVS ARRAY 24V
onsemi UnidirectionalTVSDiodes, Maximum clamping voltage 43V, SMD mount, SOT-23encapsulation, Minimum breakdown voltage 26.7V
TVS DIODE, 300W, 24V, UNIDIR, SOT-23; Product Range: SM24T Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 43V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd