onsemi SM05T1G

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 6.75Vbr 9.8Vc 3-Pin SOT-23 T/R
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SM05T1G.

IHS

Datasheet7 pages3 years ago

Upverter

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
-13.72%

CAD Models

Download onsemi SM05T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.077
$ 0.077
Stock
3,477,236
8,343,132
8,343,132
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
2
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.7 V
6.65 V
6.65 V
Clamping Voltage
9.8 V
11.35 V
11.35 V
Peak Pulse Power
300 W
300 W
300 W
Peak Pulse Current
17 A
18 A
18 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiSZSM05T1G
ESD Suppressor TVS Uni-Dir/Bi-Dir 5V 3-Pin SOT-23 T/R Automotive AEC-Q101
5V Unidirectional 150mW 1A 9.5V 6.2V SOT-1123 SMD mount 800μm(Length)*370μm(height)
Nexperia Unidirectional TVS Diode, Vc=20V, SMD, SOT-23 (TO-236AB), Vbr=6.4V
PESD3V3S2UAT Series 20 V 300 pF Uni Direction Dual ESD Protection Diode-SOT-23-3
TVS Diode 5V Unidirectional 240mW 9.2V 6.2V SOT-723 SMD 1.2mm L × 500μm H
20V 150W 5.2V 3.3V SOT-663 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of onsemi SM05T1G provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 6.75Vbr 9.8Vc 3-Pin SOT-23 T/R
SM05T1 Series 7.3 V 300 W Transient Voltage Suppressor Diode Array - SOT-23-3
onsemi Unidirectional TVS Diode, Vc=9.8V, SMD, SOT-23, Vbr(min)=6.2V
5V TVS Diode, Unidirectional, 2-Ch, SOT-23-3, 225pF, 9.8V Clamp
TVS Diodes & ESD Suppressors; SM05T1G; ON SEMICONDUCTOR; 5 V; 3; 9.8 V; 6.2 V
TRANSIENT VOLTAGE SUPPRESSOR DIODE ARRAY Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Unidirectional, 2 Element, Silicon, TO-236AB
These dual monolithic silicon zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers printers business machines communication systems medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices are ideal for situations where board space is at a premium.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 9.8 / Power Dissipation (Pd) W = 300 / Voltage ESD Air Gap Min. kV = -15 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Min. kV = -26 / Voltage ESD Contact Max. kV = 26 / Breakdown Voltage Min. V = 6.2 / Breakdown Voltage Max. V = 7.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM05T1G.