What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PESD3V3S2UAT,215

PESD3V3S2UAT Series 20 V 300 pF Uni Direction Dual ESD Protection Diode-SOT-23-3
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD3V3S2UAT,215.

Nexperia

Datasheet12 pages2 years ago

IHS

Future Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Nexperia PESD3V3S2UAT,215 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-02-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

onsemiSM05T1G
ESD Suppressor / TVS Diodes SOT23-3 Unidirectional 2Channel VRWM=5V VBR(min)=6.2V
TVS DIODE 3.3VWM 7.8VC SOT1123 / 7.8V Clamp 1A (8/20μs) Ipp Tvs Diode Surface Mount SOT-1123
Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 2 Element, Silicon
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon
6.5A@8/20us 13V 70W 5.8V Unidirectional 5V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
30W 13V 5.32V 3.3V SOT-883 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Nexperia PESD3V3S2UAT,215 provided by its distributors.

PESD3V3S2UAT Series 20 V 300 pF Uni Direction Dual ESD Protection Diode-SOT-23-3
20V 5.2V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
Clamping Voltage Vc Max:20V; Diode Case Style:sot-23; No. Of Pins:3Pins; Operating Voltage:-; Power Dissipation Pd:330W; Product Range:-; Automotive Qualification Standard:-; Diode Configuration:dual Common Cathode Rohs Compliant: Yes
DIODE, TVS, DUAL, SOT-23; Clamping Voltage Vc Max: 20V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 3.3V; Power Dissipation Pd: -; Product Range: PESD3 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Breakdown Voltage: 5.6V; Breakdown Voltage Max: 6V; Breakdown Voltage Min: 5.2V; Breakdown Voltage Range: 5.2V to 6V; Breakover Voltage Min: 5.2V; Capacitance Cd @ Vr Max: 300pF; Capacitance Cd @ Vr Typ: 207pF; Clamping Voltage @ 8/20µs Max: 20V; Diode Type: Unidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Peak Pulse Current Ippm: 18A; Peak Pulse Power Dissipation: 330W; Reverse Stand-Off Voltage Vrwm: 3.3V; SMD Marking: *7A; Stand-off Voltage: 3.3V; TVS Polarity: Unidirectional

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD3V3S2UAT,215"
  • PESD3V3S2UAT 215
  • PESD3V3S2UAT 215.
  • PESD3V3S2UAT215