Nexperia PESD15VS2UAT,215

ESD Protection Device, TVS, 18 V, SOT-23, 3 Pins, 15 V, PESDxS2UAT Series
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD15VS2UAT,215.

IHS

Datasheet12 pages3 years ago
Datasheet0 pages0 years ago

Newark

Future Electronics

Nexperia

Inventory History

3 month trend:
+0.75%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2004-02-19
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

ESD Protection Device, TVS, 15 V, SOT-663, 3 Pins, 12 V, PESDxS2UQ Series
onsemiSM24T1G
SM24T1G Series 43 V 60 pF Uni-Directional Surface Mount TVS Diode SOT-23
ESD7002 Series 16.5 V Surface Mount ESD Protection TVS Diode - SOT-323
TVS Diodes & ESD Suppressors; DF3A6.8FUT1G; ON SEMICONDUCTOR; 5 V; 16 V; 6.4 V; 6.8 V
6.5A@8/20us 13V 70W 5.8V Unidirectional 5V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
20V 150W 5.2V 3.3V SOT-663 ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Nexperia PESD15VS2UAT,215 provided by its distributors.

ESD Protection Device, TVS, 18 V, SOT-23, 3 Pins, 15 V, PESDxS2UAT Series
40V 160W 17.6V 15V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
PESD15VS2UAT Series 32 pF Uni-Directional Double ESD Protection Diode - SOT-23-3
DIODE, TVS, DUAL, SOT-23; Clamping Voltage Vc Max: 18V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Operating Voltage: 15V; Power Dissipation Pd: -; Product Range: PESD1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Breakdown Voltage: 18V; Breakdown Voltage Max: 18.4V; Breakdown Voltage Min: 17.6V; Breakdown Voltage Range: 17.6V to 18.4V; Breakover Voltage Min: 17.6V; Capacitance Cd @ Vr Max: 70pF; Capacitance Cd @ Vr Typ: 32pF; Clamping Voltage @ 8/20µs Max: 40V; Diode Type: Unidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Peak Pulse Current Ippm: 5A; Peak Pulse Power Dissipation: 160W; Reverse Stand-Off Voltage Vrwm: 15V; SMD Marking: *7D; Stand-off Voltage: 15V; TVS Polarity: Unidirectional

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD15VS2UAT 215
  • PESD15VS2UAT215
  • PESD15VS2UAT@215