Semtech SM36.TCT

SM Series 40 V 40 pF Uni-Directional/Bi-Directional SMT TVS Diode Array - SOT-23
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semtech SM36.TCT.

IHS

Datasheet7 pages0 years ago

Verical

Future Electronics

Inventory History

3 month trend:
-20.69%

CAD Models

Download Semtech SM36.TCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.274
$ 0.12
Stock
4,441,730
787,186
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
2
2
Number of Bidirectional Channels
-
-
Breakdown Voltage
40 V
43.5 V
Clamping Voltage
60 V
60 V
Peak Pulse Power
300 W
300 W
Peak Pulse Current
4 A
4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

ESD Suppressor Diode TVS Bi-Dir 36V 3-Pin SOT-23 T/R / TVS DIODE 36VWM 71VC SOT23
ESD Suppressor Diode TVS Bi-Dir 36V 71Vc Automotive 3-Pin SOT-23 T/R
Trans Voltage Suppressor Diode, 248W, 36V V(RWM), Unidirectional, 2 Element, Silicon
LittelfuseSP0502BXTG
2Ch 15Kv 5V 1Pf Tvs Diode Array Sot523/Tr Rohs Compliant: Yes |Littelfuse SP0502BXTG
LittelfuseSP1001-02XTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP1001-02XTG; 13 V; 2 A; 5.5 V; 7 V
LittelfuseSP0502BAJTG
ESD protection diodes / TVS diodes; LITTELFUSE; SP0502BAJTG; 8.5 V; 5.5 V; 5.5 V; Surface Mount

Descriptions

Descriptions of Semtech SM36.TCT provided by its distributors.

SM Series 40 V 40 pF Uni-Directional/Bi-Directional SMT TVS Diode Array - SOT-23
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 36V 3-Pin SOT-23 T/R
DIODE ARRAY, TVS, 36V; Product Range: SM Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 60V; Diode Case Style: SOT-23; No. of Pins: 3Pins; Breakdown Voltage Min: 40V; Breakdow
Tvs Diode Array, 300W, 36V, Sot-23; Rango De Producto:Serie Sm; Polaridad Tvs:Bidireccional; Tensión Stand-Off Inversa, Vrwm:36V; Estilo De La Carcasa Del Diodo:Sot-23; Núm. De Contactos:3; Tensión De Breakdown Mín.:40V |Semtech SM36.TCT

Manufacturer Aliases

Semtech has several brands around the world that distributors may use as alternate names. Semtech may also be known as the following names:

  • Semtech Corporation
  • SEMTEC
  • SEMTECH CORP
  • SEM
  • SEMT
  • SEMTCH
  • SEMTECH ELECTRONICS LTD
  • SEMTECH INTERNATIONAL
  • ST(Semtech)
  • SMH
  • SEMTECH INTL
  • SEMTECHCO
  • SEMTECHCORR
  • SEMTECH LTD
  • SEMTECH CORPOR
  • SEMTECH CORPIS CHRISTI
  • Semtech Semiconductor
  • SEMTECH (VA)
  • SEMTECH Stock
  • Semtech Datasheet
  • OCIC
  • SEMTECH/NONE
  • SEMTECH ELECTRONICS LIMITED
  • SEMTECH/ PDE
  • SEMTECH/79'S

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM36.TCT.