onsemi SESD5481MUT5G

Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SESD5481MUT5G.

Master Electronics

Datasheet6 pages8 years ago

IHS

onsemi

JRH Electronics

Newchip Electronics Limited

Inventory History

3 month trend:
-0.15%

CAD Models

Download onsemi SESD5481MUT5G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-04-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
TVS Diodes & ESD Suppressors; ESD9B3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.5 V; 5 V
12.4V Clamp 2A (8/20µs) Ipp 0201 (0603 Metric) ESD Protection Diode - X3DFN2
ESD Protection Device, 15 V, SOT-883, 3 Pins, 5 V, 250 mW, 19 pF, PESDxL2UM
20W 12.8V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
PESD Series 17 V 0.85 pF Bi-Directional ESD Protection Diode -SOD-882

Descriptions

Descriptions of onsemi SESD5481MUT5G provided by its distributors.

Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin X3-DFN T/R
Esd Protection Diode |Onsemi SESD5481MUT5G
DIODE, ESD PROTECTION, 5V, X3DFN
DIODE, ESD PROTECTION, 5V, X3DFN; Clamping Voltage Vc Max: 23V; Diode Case Style: X3DFN; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: 300mW; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd