Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi ESDR0502BT1G

TVS Diode 5V Unidirectional 20W 2A 15V 5.8V SC-75/SOT-416 SMD 1.6mm × 800μm H
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi ESDR0502BT1G.

IHS

Datasheet5 pages8 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+21.43%

CAD Models

Download onsemi ESDR0502BT1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-06-11
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 2 Element, Silicon
30W 13V 5.32V 3.3V SOT-883 ESD and Surge Protection (TVS/ESD) ROHS
6.5A@8/20us 13V 70W 5.8V Unidirectional 5V SOT-323 ESD and Surge Protection (TVS/ESD) ROHS
SOT-1123 Automotive AEC-Q101 2 Surface Mount Zener Tvs Diode 6.2V 1A 8/20mus 150mW 30pF
TVS DIODE 3.3VWM 7.8VC SOT1123 / 7.8V Clamp 1A (8/20μs) Ipp Tvs Diode Surface Mount SOT-1123
ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 4.5V 3-Pin SC-89 T/R / TVS DIODE 4.5VWM 7.9VC SC89

Descriptions

Descriptions of onsemi ESDR0502BT1G provided by its distributors.

TVS Diode 5V Unidirectional 20W 2A 15V 5.8V SC-75/SOT-416 SMD 1.6mm × 800μm H
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
Clamping Voltage Vc Max:15V; Diode Case Style:Sc-75; No. Of Pins:3Pins; Operating Voltage:5V; Power Dissipation Pd:-; Product Range:Esdr0 Series; Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi ESDR0502BT1G.
The ESDR0502B is designed to protect voltage sensitive components from damage due to ESD in applications that require ultra low capacitance to preserve signal integrity. Excellent clamping capability low leakage and fast response time are combined with an ultra low diode capacitance of 0.5 pF to provide best in class protection from IC damage due to ESD. The small SC-75 package is ideal for designs where board space is at a premium. The ESDR0502B can be used to protect two uni-directional lines or one bi-directional line. When used to protect one bi-directional line the effective capacitance is 0.25 pF. Because of its low capacitance it is well suited for protecting high frequency signal lines such as USB2.0 high speed and antenna line applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESDR0502BT1G.