What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia PESD5V0V1BDSF,315

20W 12.8V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0V1BDSF,315.

IHS

Datasheet13 pages14 years ago
Datasheet12 pages14 years ago

Future Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download Nexperia PESD5V0V1BDSF,315 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-04-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

TVS Diodes & ESD Suppressors; ESD9B3.3ST5G; ON SEMICONDUCTOR; 3.3 V; 2; 10.5 V; 5 V
Esd Protection Device, 15 V, 5.5 V, Sod-882D, 2 Rohs Compliant: Yes |Nexperia PESD5V0F1BLD,315
ESD Protection Diode, Low Leakage, Fast Response Time, with Clamping Capability
Texas InstrumentsTPD1E05U06DPYR
TVS Diodes & ESD Suppressors; TPD1E05U06DPYR; TEXAS INSTRUMENTS; 5.5 V; 14 V; 6 V; 6.5 V
ESD Protection Device, 15 V, SOT-883, 3 Pins, 5 V, 250 mW, 19 pF, PESDxL2UM
TVS Diodes & ESD Suppressors; ESD9B5.0ST5G; ON SEMICONDUCTOR; 5 V; 2; 15 V; 5.8 V

Descriptions

Descriptions of Nexperia PESD5V0V1BDSF,315 provided by its distributors.

20W 12.8V 6V 5V DSN0603-2 ESD and Surge Protection (TVS/ESD) ROHS
Esd Protection Diode, 5V, Dsn0603 Rohs Compliant: Yes |Nexperia PESD5V0V1BDSF,315
ESD Suppressor Polymer Single Bi-Directional 25kV 2-Pin DSN0603 T/R
ESD VRWM=5 V VBR(Min)=6 V VC=12.8 V IPP=2 A Ppp=20W DSN0603-2
Very low capacitance bidirectional ESD protection diode
ESD Protection Device, 12.8 V, DSN0603, 2 Pins, 5 V
Diode TVS Single Bi-Dir 5V 20W 2-Pin DSN T/R
Avnet Japan
TVS DIODE 5VWM 12.8VC DSN0603-2
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional
DSN0603-2 ESD Protection Devices ROHS
ESD PROTECTION DIODE, 5V, DSN0603;
NEXPERIA PESD5V0V1BDSF - TRANS V
NOW NEXPERIA PESD5V0V1BDSF - TRA

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD5V0V1BDSF 315
  • PESD5V0V1BDSF,315""
  • PESD5V0V1BDSF315