onsemi SBC846BPDW1T2G

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBC846BPDW1T2G.

IHS

Datasheet19 pages4 years ago

Master Electronics

onsemi

Inventory History

3 month trend:
-18.56%

CAD Models

Download onsemi SBC846BPDW1T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.058
Stock
963,851
713,665
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Polarity
-
NPN, PNP
Collector Emitter Breakdown Voltage
65 V
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
hFE Min
200
200
Power Dissipation
-
380 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistors (BJT); BC856BDW1T1G; ON SEMICONDUCTOR; PNP; 6; 65 V; 100 mA
Bipolar Transistors (BJT); BC846BDW1T1G; ON SEMICONDUCTOR; NPN; 6; 65 V; 100 mA
Bipolar Transistor Array, Complementary NPN and PNP, 65 V, 65 V, 100 mA, 100 mA, 380 mW

Descriptions

Descriptions of onsemi SBC846BPDW1T2G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon
Trans GP BJT NPN/PNP 65V 0.1A 380mW Automotive 6-Pin SC-88 T/R
600mV@ 5mA,100mA 1 NPN,1 PNP 380mW 6V@ NPN,5V@ PNP 15nA 80V 65V 100mA SOT-363-6 2mm*1.25mm*900¦Ìm
Ss Sc88 Dual Gen Xstr |Onsemi SBC846BPDW1T2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd