onsemi SBC846BPDW1T1G

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon
$ 0.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBC846BPDW1T1G.

IHS

Datasheet19 pages4 years ago

JRH Electronics

onsemi

Farnell

Newark

Inventory History

3 month trend:
-83.32%

CAD Models

Download onsemi SBC846BPDW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.058
$ 0.077
Stock
928,348
1,011,851
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-363-6
SOT-363-6
Polarity
NPN, PNP
-
Collector Emitter Breakdown Voltage
65 V
65 V
Max Collector Current
100 mA
100 mA
Transition Frequency
100 MHz
100 MHz
Collector Emitter Saturation Voltage
650 mV
650 mV
hFE Min
200
200
Power Dissipation
380 mW
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Bipolar Transistors (BJT); BC846BDW1T1G; ON SEMICONDUCTOR; NPN; 6; 65 V; 100 mA
Bipolar Transistor Array, Complementary NPN and PNP, 65 V, 65 V, 100 mA, 100 mA, 380 mW
Bipolar Transistors (BJT); SBC846BDW1T1G; ON SEMICONDUCTOR; NPN; 6; 65 V; 100 mA

Descriptions

Descriptions of onsemi SBC846BPDW1T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, NPN and PNP, Silicon
SBC846B Series 65 V 100 mA NPN/PNP Dual General Purpose Transistor - SOT-363
Trans GP BJT NPN/PNP 65V 0.1A 380mW 6-Pin SC-88 T/R Automotive AEC-Q101
65V 380mW 200@2mA,5V 100mA 1PCSNPN&1PCSPNP SOT-323-6 Bipolar Transistors - BJT ROHS
General Purpose Transistors NPN+PNP 65V 100mA SOT-363
Automotive AEC-Q101 Tape & Reel (TR) Surface Mount NPN PNP Bipolar (BJT) Transistor Array 200 @ 2mA 5V 15nA ICBO 380mW 100MHz
TRANSISTOR ARRAY, AEC-Q101, NPN/PNP, 65V; Transistor Polarity: NPN, PNP; Collector Emitter Voltage V(br)ceo: 65V; Power Dissipation Pd: 380mW; DC Collector Current: 100mA; DC Current Gain hFE: 200hFE; Transistor Case Style: SO
TRANSISTOR ARRAY, 65 V, 0.1 A, SOT-363-6; Transistor Polarity:Complementary NPN and PNP; Collector Emitter Voltage Max NPN:65V; Collector Emitter Voltage Max PNP:65V; Continuous Collector Current NPN:100mA; No. of Pins:6Pins RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd