onsemi BC856BDW1T1G

Bipolar Transistors (BJT); BC856BDW1T1G; ON SEMICONDUCTOR; PNP; 6; 65 V; 100 mA
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BC856BDW1T1G.

IHS

Datasheet9 pages10 years ago

Newark

onsemi

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+574%

CAD Models

Download onsemi BC856BDW1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-01-15
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Bipolar Transistor Array, Complementary NPN and PNP, 65 V, 65 V, 100 mA, 100 mA, 380 mW
Bipolar Junction Transistor Arrays - Bjt; |Onsemi MUN5116DW1T1G
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, PNP, Silicon

Descriptions

Descriptions of onsemi BC856BDW1T1G provided by its distributors.

Bipolar Transistors (BJT); BC856BDW1T1G; ON SEMICONDUCTOR; PNP; 6; 65 V; 100 mA
ON SEMI BC856BDW1T1G DUAL PNP BIPOLAR TRANSISTOR, 0.1 A, 65 V, 6-PIN SC-88
Small Signal Bipolar Transistor, 0.1A I(C), 65V V(BR)CEO, 2-Element, PNP, Silicon
Bipolar Transistor Array, General Purpose, Dual PNP, 65 V, 100 mA
Trans GP BJT PNP 65V 0.2A 380mW 6-Pin SC-88 T/R / TRANS 2PNP 65V 0.1A SOT363
Bipolar Transistors - BJT 100mA 80V Dual PNP
These transistors are designed for general purpose amplifier applications. They are housed in the SOT-363/SC-88 which is designed for low power surface mount applications.
TRANSISTOR, PNP, -65V, -100MA, SOT-363-6; Transistor Polarity: Dual PNP; Collector Emitter Voltage V(br)ceo: -65V; Power Dissipation Pd: 380mW; DC Collector Current: -100mA; DC Current Gain hFE: 220hFE; Transistor Case Style:
TRANSISTOR, PNP, DUAL, -65V SOT-363, FULL REEL; Transistor Polarity:Dual PNP; Collector Emitter Voltage Max NPN:-; Collector Emitter Voltage Max PNP:-65V; Continuous Collector Current NPN:-; Continuous Collector Current PNP:100mA RoHS Compliant: Yes
Transistor Polarity = PNP / Configuration = Dual / Continuous Collector Current (Ic) mA = 100 / Collector-Emitter Voltage (Vceo) V = 65 / DC Current Gain (hFE) = 150 / Collector-Base Voltage (Vcbo) V = 80 / Emitter-Base Voltage (Vebo) V = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Transit Frequency MHz = 100 / Power Dissipation (Pd) mW = 380 / Package Type = SOT-363 / Pins = 6 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Collector Emitter Saturation Voltage Max. (Vce(sat)) mV = 650 / Base Emitter Saturation Voltage Max. (Vbe(sat)) mV = 900 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC856BDW1 T1G
  • BC856BDW1T1G.