onsemi SBAV70LT3G

Rectifier Diode Small Signal Switching 0.2A 6ns Automotive 3-Pin SOT-23 T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SBAV70LT3G.

IHS

Datasheet6 pages3 years ago

Master Electronics

HQonline

onsemi

Inventory History

3 month trend:
+7.77%

CAD Models

Download onsemi SBAV70LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.031
$ 0.039
Stock
2,129,465
8,721,561
Authorized Distributors
6
6
Mount
-
-
Case/Package
SOT-23-3
SOT-23-3
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
100 µA
-
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBAV99LT3G
Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R
Diode Small Signal Switching 100V 0.215A 3-Pin SOT-23 T/R Automotive AEC-Q101
onsemiBAV99LT1
DUAL SERIES SWITCHING DIODE Rectifier Diode, 2 Element, 0.215A, 70V V(RRM), Silicon, TO-236AB
Diodes Inc.BAS19-7-F
Rectifier Diode Small Signal Switching 120V 0.4A 50ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi SBAV70LT3G provided by its distributors.

Rectifier Diode Small Signal Switching 0.2A 6ns Automotive 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.1A, 100V V(RRM), Silicon, TO-236AB
100 V Dual Common Cathode Switching Diode
Ss Sot23 Swch Dio Spcl Tr Rohs Compliant: Yes |Onsemi SBAV70LT3G
DIODE ARRAY GP 100V 200MA SOT233
Diodes - General Purpose, Power, Switching SS SWCH DIO SPCL TR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd