Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi BAV99LT3G

Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BAV99LT3G.

Farnell

Datasheet3 pages10 years ago
Datasheet3 pages14 years ago

IHS

Future Electronics

onsemi

element14 APAC

Inventory History

3 month trend:
+56.64%

CAD Models

Download onsemi BAV99LT3G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.039
$ 0.038
Stock
14,399,101
107,893,164
Authorized Distributors
6
6
Mount
-
Surface Mount
Case/Package
SOT-23-3
SOT-23
Forward Voltage
715 mV
715 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
215 mA
215 mA
Max Reverse Leakage Current
2.5 µA
2.4 µA
Reverse Recovery Time
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiBAV70LT1G
DIODE, RECTIFIER, SWITCHING, VR 70V, IF 200MA, PKG SOT-23 (TO-236),VF 1250MV, TRR 6NS
onsemiBAW56LT3G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R
onsemiBAV70LT3G
Rectifier Diode Small Signal Switching 0.2A 6ns 3-Pin SOT-23 T/R

Descriptions

Descriptions of onsemi BAV99LT3G provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.215A 6ns 3-Pin SOT-23 T/R
Rectifier Diode, 1 Phase, 2 Element, 0.215A, 100V V(RRM), Silicon, TO-236
100V -65¡Í~+150¡Í@(Tj) 300mW Dual 1.25V@150mA 6ns 1Ã×A@100V 215mA SOT-23 Switching Diode ROHS
BAV99LT3G Series Dual Series 70 V 715 mA Surface Mount Switching Diode - SOT-23
Diode, Switching, 70V, Sot-23, Full Reel; Diode Configuration:Dual Series; Repetitive Peak Reverse Voltage:70V; Average Forward Current:215Ma; Forward Voltage Max:1V; Reverse Recovery Time:6Ns; Forward Surge Current:2A Rohs Compliant: Yes |Onsemi BAV99LT3G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV99LT3G.
  • BAV99LT3G..