| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | SA20CA | 0 | 5 | Cut Tape | 22h | |||||||
| element14 APAC | SA20CA | 0 | 5 | Cut Tape | 11h | |||||||
| ComSIT Distribution GmbH | SA20CA | 4,000 | 16h | |||||||||
| Lingto Electronic Ltd. | SA20CA | 14,880 | >1wk | |||||||||
| QUARKTWIN TECHNOLOGY LTD | SA20CA | Contact | 7d |
Download onsemi SA20CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi SA20CA provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: