onsemi SA15AG

500 Watt MiniMOSORB™ Transient Voltage Suppressor, 15 V, Unidirectional
$ 0.36

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SA15AG.

IHS

Datasheet5 pages16 years ago

onsemi

RS (Formerly Allied Electronics)

Jameco

DigiKey

CAD Models

Download onsemi SA15AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-02-01

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15A-13-F
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
LittelfuseTPSMA6L15A
TVS Diodes - Transient Voltage Suppressors 15V 600W 60A 5% UniDirectional
600 W DO-214AA 15 V Uni Directional SMT Transient Voltage Suppressor Diode
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
LittelfuseSMA6L15A
SMA6L Series 600 W 15 V Uni-Directional SMT Transient Voltage Suppressor Diode

Descriptions

Descriptions of onsemi SA15AG provided by its distributors.

500 Watt MiniMOSORB™ Transient Voltage Suppressor, 15 V, Unidirectional
Diode TVS Single Uni-Dir 15V 500W 2-Pin Case 59AA-01 Bulk
Transient Voltage Suppressor (TVS) Diode; Termination Type:Axial Leaded; Package/Case:59AA; Breakdown Voltage Max:17.6V; Breakdown Voltage, Vbr:17.6V; Leaded Process Compatible:Yes; Leakage Current Max:1µA ;RoHS Compliant: Yes
TVS DIODE, 500W, 15V, 59AA; TVS Polarity; TVS DIODE, 500W, 15V, 59AA; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V to 18.5V; Clamping Voltage Vc Max:24.4V; Peak Pulse Current Ippm:20.6A; Diode Case Style:59AA; No. of Pins:2; Power Dissipation Pd:3W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd