Littelfuse SMA6L15A

SMA6L Series 600 W 15 V Uni-Directional SMT Transient Voltage Suppressor Diode
$ 0.163
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMA6L15A.

Farnell

Datasheet6 pages8 years ago

element14 APAC

HQonline

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-7.69%

CAD Models

Download Littelfuse SMA6L15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.163
$ 0.252
Stock
157,504
84,881
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
24.6 A
24.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
BournsSMBJ16A
A 16V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ16A
BournsSMBJ18A
20.6A 600W 29.2V 20V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseP6SMB22A
P6SMB Series 600 W 22 V Unidirectional Surface Mount TVS Diode - DO-214AA
LittelfuseSMBJ17A
SMBJ Series 27.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse SMA6L15A provided by its distributors.

SMA6L Series 600 W 15 V Uni-Directional SMT Transient Voltage Suppressor Diode
TVS Diode, Unidirectional, 600W, 24.6A, 24.4V, 16.7V, SMA(DO-214AC), SMD
TVS DIODE, 15V, UNI, SMA; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:15V; Breakdown Voltage Range:16.7V to 18.5V; Clamping Voltage Vc Max:24.4V; Peak Pulse Current Ippm:24.6A; No. of Pins:2; Power Dissipation Pd:600W; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 15 / Clamping Voltage V = 24.4 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 24.6 / Breakdown Voltage Min. V = 16.7 / Breakdown Voltage Max. V = 18.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-221AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN