onsemi PCA9535ECDWR2G

PCA9535ECDWR2G, 16-CHANNEL 16 Bit I/o Expander 1MHZ, I2C, 24-PIN SOIC
$ 1.38
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi PCA9535ECDWR2G.

IHS

Datasheet21 pages3 years ago

Upverter

Farnell

Augswan

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi PCA9535ECDWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-03-24
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsPCA9555D,112
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-SOIC-24
MicrochipMCP23S08-E/SO
I²C Bus IC Operating temperature: -40...125 °C Power supply: 1.8...5.5 V Package: SOIC-18
MicrochipMCP23008-E/SO
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SOIC-18
MicrochipMCP23S09-E/SO
MCP23S09 Series 5.5 V 400 kHz 8-Bit I/O Expander with Open-Drain Output -SOIC-18
Texas InstrumentsPCA9535DWR
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85
Texas InstrumentsPCA9535DW
16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-SOIC -40 to 85

Descriptions

Descriptions of onsemi PCA9535ECDWR2G provided by its distributors.

PCA9535ECDWR2G, 16-CHANNEL 16BIT I/O EXPANDER 1MHZ, I2C, 24-PIN SOIC
I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin SOIC W T/R
I/O Port Expander, I2C, 16-bit, Low-Power w/Interrupt
PCA9535E Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) Active io expander 1.8/5V 15.395mm 100kHz 25mA
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC XPNDR 100KHZ I2C SMBUS 24SOIC
I/O EXPANDER, 16 I/O, SOIC-24;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9535ECDWR2G.