| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | P6SMB10AT3G | 0 | 1 | Bulk | 15h | |||||||
| Component Stockers USA | P6SMB10AT3G | 699 | >1wk | |||||||||
| Worldway Electronics | P6SMB10AT3G | 14,356 | 7 | Tape & Reel | 1h | |||||||
| Run Hong Electronics | P6SMB10AT3G | 3,588 | 14h | |||||||||
| Freelance Electronics | P6SMB10AT3G | 10,271 | 2d |
Download onsemi P6SMB10AT3G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of onsemi P6SMB10AT3G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: